| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171298-1137 |
| Color: | Black |
| Series: | 171298 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712981137 |
| SKU: | MOL171298-1137 |
171298-1137
| Heilind Number: | MOL171298-1137 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171298-1137 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Backplane Header, Unguided, Right Endwall, 10 Columns, 180 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, 0.254µm Gold
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Impact 100 Ohm 6 Pair Vertical Backplane Header. Featuring a sleek black design, this high-performance connector is ideal for various applications. With 180 circuits, 10 columns, and a pin length of 4.90mm, it ensures reliable and efficient signal transmission. The plated through hole construction with 0.39mm dimension and 0.254µm gold plating offers durability and conductivity. Made from high-temperature thermoplastic and high-performance alloy, it guarantees longevity and stability. Operating at a voltage of 30V AC/DC and amperage of 0.75A, it meets industry standards for quality and performance. Perfect for PCB assemblies, this header is RoHS compliant and suitable for diverse board-to-board configurations. Upgrade your systems with this essential component for seamless connectivity solutions.

