| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171298-5707 |
| Color: | Black |
| Series: | 171298 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 252 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 252 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 14 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712985707 |
| SKU: | MOL171298-5707 |
171298-5707
| Heilind Number: | MOL171298-5707 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171298-5707 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Backplane Header Right Guide, Open Endwall, 14 Columns, 252 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Matte Tin, 0.254µm Gold
More >>Specifications
Detailed Description
Enhance your backplane connectivity with this Impact 100 Ohm 6 Pair Vertical Backplane Header. Designed for optimal performance, this header features a right guide, open endwall, and 14 columns with a total of 252 circuits. The high-performance alloy contact material ensures reliable conductivity, while the plated through-hole design with matte tin and 0.254µm gold plating offers durability. With a pitch of 1.9mm and termination method through-hole compliant pin, this header is suitable for various applications. Operating at 30V AC/DC and .75A, it meets high-speed data transfer needs with a data rate of 25 Gb/s. Polarized and shielded, it provides secure and interference-free connections. Whether for industrial or commercial use, this PCB header is a versatile and essential component for your connectivity solutions.

