| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171298-7107 |
| Color: | Black |
| Series: | 171298 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712987107 |
| SKU: | MOL171298-7107 |
171298-7107
| Heilind Number: | MOL171298-7107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171298-7107 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 6 Pair Vertical Backplane Header, Left Guided, Open Endwall, 10 Columns, 180 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, MAPS, Lead Free
More >>Specifications
Detailed Description
Enhance your connectivity with the Impact 100 Ohm 6 Pair Vertical Backplane Header. This high-performance component features a left-guided design with an open endwall, perfect for streamlined installations. With 10 columns and 180 circuits, it offers ample connectivity options, while the plated through-hole construction ensures secure and reliable connections. The header is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum of -55°C, making it suitable for a wide range of applications. Its high-performance alloy contacts with gold plating guarantee optimal signal transmission, while the 1.9mm pitch and 1mm PCB thickness ensure compatibility with standard setups. Designed for durability, this header is rated for 200 mating cycles and is ideal for use in backplane configurations, offering a versatile and efficient solution for your connectivity needs.

