| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171315-1218 |
| Color: | Black |
| Series: | 171315 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 96 |
| Number of Rows: | 8 |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 1713151218 |
| SKU: | MOL171315-1218 |
171315-1218
| Heilind Number: | MOL171315-1218 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171315-1218 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impel 92 Ohm, 4 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Left Endwall, 12 Columns, 96 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Efficiently connect and power your devices with this Impel 92 Ohm, 4 Pair Vertical Backplane Header. Featuring a 1.90mm pitch, unguided design, and left endwall orientation, this high-performance connector boasts 12 columns and 96 circuits for seamless connectivity. With a pin length of 5.50mm and plated through-hole dimension of 0.36mm, it ensures secure and reliable connections. Crafted from durable materials and with a full shield for added protection, it guarantees optimal performance even in demanding environments. Perfect for PCB applications, this connector offers a data rate of 40 Gb/s and operates at a voltage of 150 V AC/DC, making it ideal for a wide range of electronic setups. Trust in its quality construction, featuring high-performance alloy contact material and gold plating, for long-lasting durability. Whether for industrial or commercial use, this backplane connector is the perfect solution for your connectivity needs.

