| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171315-1607 |
| Color: | Black |
| Series: | 171315 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 128 |
| Number of Rows: | 8 |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 128 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 1713151607 |
| SKU: | MOL171315-1607 |
171315-1607
Specifications
Detailed Description
Enhance your vertical backplane connections with the Impel 92 Ohm PCB Header. Featuring 4 pairs and 128 circuits, this high-performance connector is designed for seamless data transmission at 40 Gb/s. With a durable construction of High Temperature Thermoplastic and High Performance Alloy contacts plated with Gold over Nickel, it ensures reliability in demanding environments. The 1.90mm pitch with 16 columns allows for efficient PCB integration, while the full shield provides enhanced signal integrity. Operating between -55°C to 85°C and RoHS compliant, it meets stringent quality standards. Perfect for backplane configurations, this connector guarantees optimal performance with a mating cycle of 200. Elevate your connectivity solutions with this advanced component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2015 | GCM 10727338 - New, Modified, Or Replacement Tooling. Molex is adding capacity to the Impel line for both Headers and DC modules. Product produced after Nov 2015 might contain parts produced from the added capacity. Molex had qualified the product produced from the added capacity prior shipment. | Download | |||

