| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171315-5107 |
| Color: | Black |
| Series: | 171315 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 1713155107 |
| SKU: | MOL171315-5107 |
171315-5107
| Heilind Number: | MOL171315-5107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171315-5107 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impel 92 Ohm, 4 Pair Vertical Backplane Header, 1.90mm Pitch, Right Guided, 10 Columns, 80 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Efficiently transmit data with our Impel 92 Ohm, 4 Pair Vertical Backplane Header. This high-performance connector features a 1.90mm pitch, right guided orientation, and 10 columns with 80 circuits, ensuring reliable connectivity. With a contact material of High Performance Alloy (HPA) and gold over nickel plating, it offers durability and optimal signal transfer. Operating in a wide temperature range from -55 to 85 °C, it's suitable for various environments. The full shield design and high-temperature thermoplastic construction enhance signal integrity and reliability. Ideal for high-speed applications, it supports data rates up to 40 Gb/s, making it perfect for demanding industrial or commercial settings. RoHS compliant, it meets international standards for environmental responsibility. Packaged in trays for convenience, this PCB header is a dependable solution for your connectivity needs.

