| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171320-1020 |
| Color: | Black |
| Series: | 171320 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 1713201020 |
| SKU: | MOL171320-1020 |
171320-1020
Specifications
Detailed Description
Elevate your connectivity with our Impel 92 Ohm, 4 Pair Right-Angle Daughtercard. Offering advanced performance with a 1.90mm pitch, this PCB receptacle features 80 gold-plated contacts for reliable signal transmission at up to 40 Gb/s. The high-performance alloy construction ensures durability, while the full shield provides enhanced protection. Designed for seamless integration, this component is RoHS compliant and operates efficiently in temperatures ranging from -55 to 85 °C. Perfect for coplanar and daughtercard configurations, it's the ideal solution for demanding backplane connectivity needs. Upgrade your system with our cutting-edge connector and experience seamless data flow like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 512830 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||

