| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171320-1022 |
| Color: | Black |
| Series: | 171320 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 96 |
| Number of Rows: | 8 |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 1713201022 |
| SKU: | MOL171320-1022 |
171320-1022
| Heilind Number: | MOL171320-1022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171320-1022 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impel 92 Ohm, 4 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 12 Columns, 96 Circuits, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Enhance your connectivity with the Impel 92 Ohm 4 Pair Right-Angle Daughtercard. Featuring a high-performance design with 96 gold-plated circuits, this connector ensures optimal signal transmission at speeds up to 40 Gb/s. Its 1.90mm pitch and 12 columns offer a secure fit on your PCB, while the unguded orientation allows for versatile installation. Crafted from durable materials and RoHS compliant, it guarantees reliable performance in a wide temperature range. Upgrade your backplane connections with this cutting-edge component, perfect for coplanar and daughtercard configurations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 512830 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||

