| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171320-3022 |
| Color: | Black |
| Series: | 171320 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 96 |
| Number of Rows: | 8 |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 92 Ω |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| Contact Termination Plating: | Nickel, Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 1713203022 |
| SKU: | MOL171320-3022 |
171320-3022
| Heilind Number: | MOL171320-3022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171320-3022 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impel 92 Ohm, 4 Pair Right-Angle Daughtercard, 1.90mm Pitch, Left Guided, 12 Columns, 96 Circuits, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Elevate your connectivity with our Impel 92 Ohm Right-Angle Daughtercard, boasting a 1.90mm pitch and left-guided design for seamless integration. Featuring 12 columns and 96 circuits, this plated through-hole connector ensures reliable performance in any application. Crafted with high-performance alloy contacts and full shielding, it guarantees optimal signal integrity at an amperage of .75 A and voltage of 150 V AC/DC. With a data rate of 40 Gb/s and operating temperature range of -55 to 85 °C, it's perfect for high-speed and demanding environments. The gold-plated contact mating area and tin nickel termination ensure long-lasting durability, while RoHS compliance reflects our commitment to environmental stewardship. Ideal for coplanar and daughtercard configurations, this component is a must-have in any PCB setup. Elevate your connectivity with our Impel 92 Ohm Right-Angle Daughtercard, boasting a 1.90mm pitch and left-guided design for seamless integration. Featuring 12 columns and 96 circuits, this plated through-hole connector ensures reliable performance in any application. Crafted with high-performance alloy contacts and full shielding, it guarantees optimal signal integrity at an amperage of .75 A and voltage of 150 V AC/DC. With a data rate of 40 Gb/s and operating temperature range of -55 to 85 °C, it's perfect for high-speed and demanding environments. The gold-plated contact mating area and tin nickel termination ensure long-lasting durability, while RoHS compliance reflects our commitment to environmental stewardship. Ideal for coplanar and daughtercard configurations, this component is a must-have in any PCB setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 512830 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

