| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171320-5020 |
| Color: | Black |
| Series: | 171320 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4 |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 1713205020 |
| SKU: | MOL171320-5020 |
171320-5020
| Heilind Number: | MOL171320-5020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171320-5020 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impel 92 Ohm, 4 Pair Right-Angle Daughtercard, 1.90mm Pitch, Right Guided, 10 Columns, 80 Circuits, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the Impel 92 Ohm Right-Angle Daughtercard. This high-performance connector features 4 pairs and 80 circuits, with a durable design for reliable connections. With a pitch of 1.90mm and plated through-hole dimension of 0.36mm, it ensures efficient signal transmission. The black thermoplastic housing, along with full shielding, provides optimal protection. Operating at a maximum voltage of 150V AC/DC and current of .75A, it meets stringent performance standards. Gold-plated contact mating areas and high-performance alloy construction guarantee long-lasting durability, ideal for high-speed data applications. RoHS compliant and UL certified, it's a trusted choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 512830 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||

