| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171320-5026 |
| Color: | Black |
| Series: | 171320 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 128 |
| Number of Rows: | 8 |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 92 Ω |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 128 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel, Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 1713205026 |
| SKU: | MOL171320-5026 |
171320-5026
| Heilind Number: | MOL171320-5026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171320-5026 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impel 92 Ohm, 4 Pair Right-Angle Daughtercard, 1.90mm Pitch, Right Guided, 16 Columns, 128 Circuits, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Enhance your connectivity with the Impel 92 Ohm Right-Angle Daughtercard. This high-performance PCB receptacle features 128 gold-plated contacts, ensuring reliable transmission at up to 40 Gb/s. With a 1.9mm pitch and 4-pair configuration, it's perfect for demanding applications. The right-angle orientation and full shield provide flexibility and protection, while the durable thermoplastic construction guarantees longevity in temperatures ranging from -55°C to 85°C. UL certified and RoHS compliant, this connector is a dependable choice for your backplane and board-to-board connections. Elevate your system's performance with the Impel series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 512830 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 07/20/2019 | 507212 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

