| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171335-1807 |
| Color: | Black |
| Series: | 171335 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 48 |
| Number of Rows: | 6 |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel, Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 1713351807 |
| SKU: | MOL171335-1807 |
171335-1807
| Heilind Number: | MOL171335-1807 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171335-1807 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impel 92 Ohm, 3 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Open Endwalls, 8 Columns, 48 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Upgrade your backplane connectivity with the Impel 92 Ohm, 3 Pair Vertical Backplane Header. Designed for high-speed data transmission, this header features a 1.90mm pitch and 48 gold-plated contacts for reliable performance. With a maximum operating temperature of 85°C and impedance of 92Ω, it ensures optimal signal integrity. The high-performance alloy contact material and full shield construction guarantee durability in demanding environments. Perfect for PCB applications, this header is RoHS compliant and offers a secure, unguided connection with open endwalls. Elevate your system's connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2015 | GCM 10727338 - New, Modified, Or Replacement Tooling. Molex is adding capacity to the Impel line for both Headers and DC modules. Product produced after Nov 2015 might contain parts produced from the added capacity. Molex had qualified the product produced from the added capacity prior shipment. | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||

