| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171395-5608 |
| Color: | Black |
| Series: | 171395 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 192 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel, Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 1713955608 |
| SKU: | MOL171395-5608 |
171395-5608
| Heilind Number: | MOL171395-5608 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171395-5608 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Right-Guided, Open Endwalls, 16 Columns, 192 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Enhance your backplane connectivity with this Impel 92 Ohm Vertical Backplane Header. Featuring 6 pairs and 192 circuits with a 1.90mm pitch, this high-performance connector is designed for optimal signal transmission. The right-guided orientation and open endwalls make installation a breeze, while the durable construction ensures reliability in demanding environments. With a maximum operating temperature of 85°C and RoHS compliance, this connector is suitable for a wide range of applications. Upgrade your PCB setup with the efficiency and precision of this Impel Backplane Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2022 | 512356 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||

