| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171400-1026 |
| Color: | Black |
| Series: | 171400 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 6-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 192 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel, Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 1714001026 |
| SKU: | MOL171400-1026 |
171400-1026
| Heilind Number: | MOL171400-1026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171400-1026 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impel 92 Ohm, 6 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 16 Columns, 192 Circuits, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Elevate your connectivity with the Impel 92 Ohm, 6 Pair Right-Angle Daughtercard. This high-performance component boasts a 1.90mm pitch, 16 columns, and 192 circuits, ensuring seamless data transmission. Crafted from durable materials, including High Temperature Thermoplastic, and featuring Gold contact plating, it guarantees reliability even in demanding environments. With an operating temperature range of -55 to 85°C and a voltage rating of 150V AC/DC, it's ideal for a wide range of applications. The innovative design includes full shielding and High Performance Alloy contacts for optimal signal integrity. Whether you're designing a coplanar or daughtercard configuration, this PCB receptacle is the perfect choice for high-speed, high-density connections. Rest assured, it's RoHS compliant, meeting the highest standards for environmental responsibility in electronics manufacturing. Elevate your connectivity with the Impel 92 Ohm, 6 Pair Right-Angle Daughtercard.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2022 | 512593 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. due to resin supply constraint molex shall add new source of resin used at Impel 6P daughtercard product family series with new supplier celanese. | Download | |||
| 07/20/2019 | 507212 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 04/01/2019 | 506782 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 08/15/2018 | 505924 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

