| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171415-1227 |
| Color: | Gray |
| Series: | 171415 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 216 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.35 mm, 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 85 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 216 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1714151227 |
| SKU: | MOL171415-1227 |
171415-1227
| Heilind Number: | MOL171415-1227 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171415-1227 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
Impact 85 Ohm 6 Pair Orthogonal Midplane, Vertical Backplane Header, Unguided, Dual Endwalls, 12 Columns, 216 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with this Impact 85 Ohm 6 Pair Orthogonal Midplane Backplane Header. Designed for high performance, it features an array of 216 circuits arranged in 12 columns, ensuring efficient signal transmission. The vertical, unguided design with dual endwalls offers versatility in installation. With a pin length of 4.90mm and plated through hole dimensions of 0.39mm, it guarantees secure connections. Crafted from high-temperature thermoplastic and High Performance Alloy (HPA) contacts, it's built for durability. Operating at up to 30V AC/DC and .75A, it's suitable for various applications. RoHS compliant and gold-plated for optimal conductivity, this header is a reliable solution for your PCB connection needs.

