171446-1102

Heilind Number:MOL171446-1102
Manufacturer:Molex
Manufacturer Number:171446-1102
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

SpeedStack Vertical Plug, 0.80mm Pitch, 1.90mm Height, 22 Circuits, UL94V-0, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171446-1102
Color:Black
Series:171446 - SpeedStack
Amperage:.8 A
Connector Type:SpeedStack
Number of Contacts:22
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:8 mm
Voltage:5 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:22
Mating Cycles:20
Contact Termination Plating Thickness:.762 µm
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Termination Pitch:.8 mm
Glow Wire Capable:No
Surface Mount Compatible:Yes
Breakaway:No
Part Aliases:1714461102
SKU:MOL171446-1102

Detailed Description

Enhance your vertical connectivity with our SpeedStack Vertical Plug. Featuring a sleek black design, this plug boasts a 0.80mm pitch and a low profile of just 1.90mm, making it perfect for space-constrained applications. With 22 circuits, it offers ample connectivity options, while its UL94V-0 certification ensures safety and reliability. Designed for surface mount termination, this plug is easy to install and offers excellent conductivity, thanks to its copper alloy contacts with gold plating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. RoHS compliant and packaged in embossed tape on reel, it's also environmentally friendly and convenient for bulk use. Elevate your PCB connections with this high-performance SpeedStack Vertical Plug.