171446-1114

Heilind Number:MOL171446-1114
Manufacturer:Molex
Manufacturer Number:171446-1114
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SPEEDSTACK PLUG ASSY 60 CKT 2MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171446-1114
Color:Black
Series:171446 - SpeedStack
Amperage:.8 A
Connector Type:SpeedStack
Number of Contacts:60
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:8 mm
Voltage:5 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:60
Mating Cycles:20
Contact Termination Plating Thickness:.762 µm
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Termination Pitch:.8 mm
Glow Wire Capable:No
Surface Mount Compatible:Yes
Breakaway:No
Part Aliases:1714461114
SKU:MOL171446-1114

Detailed Description

Elevate your connectivity with the SPEEDSTACK PLUG ASSY. This high-performance assembly features 60 contacts in a 2mm pitch, perfect for streamlined board-to-board connections. Crafted with durability in mind, it boasts copper alloy contacts with gold plating, ensuring reliable conductivity. Its surface mount termination method offers easy installation, while the vertical orientation allows for efficient space utilization. Operating at a voltage of 5V AC/DC and resistant to extreme temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. RoHS compliant and featuring embossed tape packaging for convenience, this assembly is a must-have for any PCB setup.