| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171495-0227 |
| Color: | Black |
| Series: | 171495 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 144 |
| Number of Rows: | 12 |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 2.35 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 92 Ω |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 3 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel, Tin |
| Termination Pitch: | 2.35 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1714950227 |
| SKU: | MOL171495-0227 |
171495-0227
| Heilind Number: | MOL171495-0227 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171495-0227 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.85/2.35mm Pitch, Unguided Type A, Dual Endwalls, 12 Columns, 144 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Easily enhance your PCB connectivity with our Impel 92 Ohm Vertical Backplane Header. This high-performance component features 6 pairs of contacts, making it perfect for demanding applications. With a pitch of 1.85/2.35mm and 12 columns, it ensures reliable signal transmission. The durable construction, including High Temperature Thermoplastic and Full Shielding, guarantees longevity and protection. Operating at 150V AC/DC and .75A, it meets stringent performance standards. Gold-plated contact mating areas and Tin/Nickel termination further enhance conductivity. Whether for data transfer or power delivery, this header is an essential component for your system. Trust in its quality and versatility for seamless PCB integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||

