| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171495-1226 |
| Color: | Black |
| Series: | 171495 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 144 |
| Number of Rows: | 12 |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 2.35 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 92 Ω |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 3 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel, Tin |
| Termination Pitch: | 2.35 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1714951226 |
| SKU: | MOL171495-1226 |
171495-1226
| Heilind Number: | MOL171495-1226 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171495-1226 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.85/2.35mm Pitch, Unguided Type B, Dual Endwalls, 12 Columns, 144 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the Impel 92 Ohm Backplane Header. Featuring 6 pairs and 144 circuits, this high-performance connector offers a pitch of 1.85/2.35mm, ideal for efficient data transmission. Crafted with a Full Shield and high-temperature thermoplastic, it ensures durability and reliability. With a contact material of High Performance Alloy (HPA) and gold plating, signal integrity is maintained at 40 Gb/s. The vertical orientation and dual endwalls make it versatile for various applications. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Upgrade your board-to-board connections with this essential component.

