| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171565-0002 |
| Color: | Black |
| Series: | 171565 - zQSFP Plus - zQSFP |
| Amperage: | .5 A |
| Connector Type: | zQSFP Plus |
| Number of Contacts: | 152 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 4 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 152 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Module to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1715650002 |
| SKU: | MOL171565-0002 |
171565-0002
| Heilind Number: | MOL171565-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171565-0002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-2 Connector and Cage with Elastomeric Gasket, Gold (Au) Over Nickel Plated, Up/Down Light Pipe
More >>Specifications
Detailed Description
Introducing the zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-2 Connector and Cage with Elastomeric Gasket, a high-performance connectivity solution designed for demanding applications. Featuring a sleek black design and gold-plated contacts, this connector ensures reliable data transmission. With 152 contacts in a 2-row configuration, it offers efficient signal transfer. Its through-hole termination method and compliant pin design guarantee secure attachment to the PCB. Operating at temperatures ranging from -40 to 85 °C, it is suitable for various environments. The connector is UL certified and RoHS compliant, meeting international standards for quality and environmental responsibility. Perfect for board-to-board, wire-to-board, and module-to-board connections, it is a versatile choice for high-speed data applications. With features like PCB retention, polarization, and locking to mating parts, it ensures easy installation and maintenance. Trust in the zQSFP+ Connector for seamless and durable connectivity in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2025 | 516736 - Change Supplier. An addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 09/01/2018 | 505678 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 04/29/2016 | 500741 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/01/2016 | GCM 10730795 - New, Modified, Or Replacement Tooling. Molex is buildling 2 new molds for better production capacity of the Lightpipe and housing component used in zQSFP+ connector. The gating point of the housing new mold will be different from the current mold as shown. Both new molds will be used in production at Molex Singapore Plant. This change will not affect Form, Fit, or Function of the product. The new molds will be internally qualified before using for mass production. Products made in or after Jan 16 will contain components from the new mold. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

