| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171573-1634 |
| Color: | Black |
| Series: | 171573 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 54 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 54 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 6 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Direct |
| Make First / Break Last: | No |
| Part Aliases: | 1715731634 |
| SKU: | MOL171573-1634 |
171573-1634
| Heilind Number: | MOL171573-1634 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171573-1634 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 3-Pair Right-Angle Orthogonal Direct Header, Unguided, with Outrigger, 6 Column, 18 Differential Pair, 270ËšMate Position, Pin Length 4.90mm, Plated Through-Hole Dimension 0.46mm, Lead Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 3-Pair Right-Angle Orthogonal Direct Header. This high-performance connector features an unguided design with an outrigger, perfect for secure and efficient connections. With 54 contacts arranged in 9 rows, it offers ample connectivity for your applications. The 6-column layout, along with 18 differential pairs, ensures reliable signal transmission. Operating at 270° mate position, this header is designed for optimal performance. The pin length of 4.90mm and plated through-hole dimension of 0.46mm facilitate easy installation. Crafted from durable materials and featuring gold plating in the contact mating area, this header guarantees longevity and efficient conductivity. Suitable for various environments, it has a voltage rating of 30 V AC/DC and can handle an amperage of .75 A. Whether you're working on PCBs or other electronic projects, this Impact header is a versatile and indispensable component.

