| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171574-1818 |
| Color: | Black |
| Series: | 171574 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.35 mm, 1.9 mm, 2.15 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm, 2.15 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Orthogonal Direct |
| Make First / Break Last: | No |
| Part Aliases: | 171574-1818 1715741818 |
| SKU: | MOL171574-1818 |
171574-1818
| Heilind Number: | MOL171574-1818 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171574-1818 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Right-Angle Orthogonal Direct Header, Unguided, Dual Endwall, with Outrigger, 8 Column, 90ËšMate Position, Pin Length 5.50mm, Plated Through-Hole Dimension 0.39mm, Lead-Free
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||
| 10/02/2014 | GCM 10632190 - Manufacturing Process Change. | Download | |||
| 07/31/2014 | GCM 10639675 - Manufacturing Process Change. This letter is to inform you that we are adding a true-position verification station to the existing assembly machine to improve product quality and yield for series 171570, 171572, 171573, 171574, 171575, 171576, 171788, 76723, 76732, 76733, 76736. | Download | |||
| 05/20/2014 | GCM 10635866 - Manufacturing Process Change. This letter is to inform you of a process change for Impact OD. We will utilize mateside (single side plating only) on signal and ground terminals for the following series: 171570, 171572, 171573, 171574, 171575, 171576, 171788. | Download | |||
| 04/21/2014 | GCM 10630949 - New, Modified, Or Replacement Tooling. This letter is to inform you that we have added 2nd stitch head to our assembly machine to improve product quality and output. | Download | |||
| 04/01/2014 | GCM 10625237 - Supplier Change. | Download | |||
| 03/01/2014 | GCM 10622312 - Supplier Changes To Raw Material. | Download | |||

