| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171574-9834 |
| Color: | Black |
| Series: | 171574 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Direct |
| Make First / Break Last: | No |
| Part Aliases: | 1715749834 |
| SKU: | MOL171574-9834 |
171574-9834
| Heilind Number: | MOL171574-9834 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171574-9834 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 4-Pair Right-Angle Orthogonal Direct Header, Bottom Guided, with Outrigger, 8 Column, 32 Differential Pair, 270ËšMate Position, Pin Length 4.90mm, Plated Through-Hole Dimension 0.46mm, Lead Free
More >>Specifications
Detailed Description
Enhance connectivity with our Impact 100 Ohm 4-Pair Right-Angle Orthogonal Direct Header, offering precise performance for your PCB assembly. Designed with a Bottom Guided configuration and an Outrigger for added stability, this header features 8 columns and 32 differential pairs, ensuring efficient signal transmission. The 270° Mate Position and 4.90mm Pin Length facilitate easy installation, while the Plated Through-Hole design with a 0.46mm dimension guarantees secure attachment. Crafted from High Temperature Thermoplastic and High Performance Alloy, it withstands harsh operating conditions with a maximum amperage of .75 A and voltage of 30 V AC/DC. With Gold plating in the contact mating area and Tin termination, it ensures reliable conductivity. RoHS compliant and rated for 200 mating cycles, this header is a dependable choice for high-speed data applications.

