171575-1138

Heilind Number:MOL171575-1138
Manufacturer:Molex
Manufacturer Number:171575-1138
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5-Pair Right-Angle Orthogonal Direct Header, Unguided, with Outrigger, 10 Column, 50 Differential Pair, 270ËšMate Position, Pin Length 5.50mm, Plated Through-Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171575-1138
Color:Black
Series:171575 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Orthogonal Direct
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1715751138
SKU:MOL171575-1138

Detailed Description

Enhance your PCB connectivity with our Impact 100 Ohm 5-Pair Right-Angle Orthogonal Direct Header. Featuring a sleek design with an outrigger for stability, this header boasts 10 columns and 50 differential pairs for optimal performance. The 270-degree mate position ensures secure connections, while the plated through-hole design guarantees durability. With a pin length of 5.50mm and a pitch of 1.9mm, it's suitable for various applications. Crafted from high-performance alloy and high-temperature thermoplastic, it offers reliable conductivity in demanding environments. Perfect for high-speed data transmission, this header supports up to 25 Gb/s and is rated for 0.75A at 30V AC/DC. Its gold-plated contacts and tin termination ensure excellent signal integrity, while its RoHS compliance reflects our commitment to environmental responsibility. Whether for backplane connectors or board-to-board configurations, this header is a versatile and essential component for your connectivity needs.