171575-7108

Heilind Number:MOL171575-7108
Manufacturer:Molex
Manufacturer Number:171575-7108
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm Right-Angle Orthogonal Direct Header, 5-Pair, Top Guide, Bottom Endwall, with Outrigger, 10 Column, 50 Differential Pair, Pin Length 5.50mm, 0.39mm Plated Through-Hole, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171575-7108
Color:Black
Series:171575 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:1.35 mm, 1.9 mm, 2.15 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm, 2.15 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Orthogonal Direct
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1715757108
SKU:MOL171575-7108

Detailed Description

Enhance your PCB connectivity with this Impact 100 Ohm Right-Angle Orthogonal Direct Header. Featuring 5 pairs and a top guide, this high-performance connector boasts 150 contacts and a durable construction. With a pitch of 1.9mm and gold contact plating, it ensures reliable signal transmission. Ideal for demanding applications, it operates in a wide temperature range from -55°C to 85°C. RoHS compliant and lead-free, it meets stringent environmental standards. Upgrade your setup with this versatile and efficient PCB connector.