| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171575-9134 |
| Color: | Black |
| Series: | 171575 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Direct |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1715759134 |
| SKU: | MOL171575-9134 |
171575-9134
| Heilind Number: | MOL171575-9134 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171575-9134 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 5-Pair Right-Angle Orthogonal Direct Header, Bottom Guided, with Outrigger, 10 Column, 50 Differential Pair, 270ËšMate Position, Pin Length 4.90mm, Plated Through-Hole Dimension 0.46mm, Lead Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Impact 100 Ohm 5-Pair Right-Angle Orthogonal Direct Header. Designed for optimal performance, this header features a Bottom Guided configuration with Outrigger support, ensuring secure and stable connections. With 10 columns and 50 differential pairs, it offers ample connectivity options. The 270° mate position and Pin Length of 4.90mm provide convenient installation. Crafted from High Temperature Thermoplastic and High Performance Alloy, this header guarantees durability and reliability. Its Gold-plated contact mating area ensures efficient signal transmission, rated for up to 25 Gb/s data rate. RoHS compliant and lead-free, it meets environmental standards. Perfect for board-to-board configurations, backplane connectors, and more, this header is a versatile solution for your connectivity needs.

