| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171576-1238 |
| Color: | Black |
| Series: | 171576 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 216 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 216 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Direct |
| Make First / Break Last: | No |
| Part Aliases: | 1715761238 |
| SKU: | MOL171576-1238 |
171576-1238
| Heilind Number: | MOL171576-1238 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171576-1238 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 6-Pair Right-Angle Orthogonal Direct Header, Unguided, with Outrigger, 12 Column, 72 Differential Pair, 270ËšMate Position, Pin Length 5.50mm, Plated Through-Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Impact 100 Ohm 6-Pair Right-Angle Orthogonal Direct Header. Designed for efficiency, this unguided connector features a 12-column layout with 72 differential pairs, ensuring seamless data transmission. With a 270° mate position and a pin length of 5.50mm, it offers secure and stable connections. Crafted from high-performance alloy and high-temperature thermoplastic, it guarantees durability in demanding environments. Gold-plated contact mating areas and tin termination provide optimal conductivity. Operating at 30V AC/DC and .75A, it meets industry standards for performance and safety. Perfect for PCB applications, this connector is a reliable solution for your connectivity needs.

