| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171576-9235 |
| Color: | Black |
| Series: | 171576 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 216 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 216 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Direct |
| Make First / Break Last: | No |
| Part Aliases: | 1715769235 |
| SKU: | MOL171576-9235 |
171576-9235
| Heilind Number: | MOL171576-9235 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171576-9235 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 100 Ohm 6-Pair Right-Angle Orthogonal Direct Header, Bottom Guided, with Outrigger, 12 Column, 72 Differential Pair, 270ËšMate Position, Pin Length 5.50mm, Plated Through-Hole Dimension 0.46mm, Lead Free
More >>Specifications
Detailed Description
Enhance your PCB connections with our Impact 100 Ohm 6-Pair Right-Angle Orthogonal Direct Header. Designed for optimal performance, this header features a bottom guided, with outrigger layout, with 12 columns and 72 differential pairs. The 270Ëš mate position ensures secure mating, while the high-performance alloy contact material guarantees reliable conductivity. With a 1.9mm pitch and 5.50mm pin length, it offers precise termination via plated through-hole mounting. Operating at 30V AC/DC and 0.75A, it's perfect for high-speed applications, supporting data rates up to 25 Gb/s. RoHS compliant and lead-free, this black header is a durable and eco-friendly choice for your connectivity needs.

