| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171576-9237 |
| Color: | Black |
| Series: | 171576 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 216 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 216 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Direct |
| Make First / Break Last: | No |
| Part Aliases: | 1715769237 |
| SKU: | MOL171576-9237 |
171576-9237
| Heilind Number: | MOL171576-9237 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171576-9237 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 100 Ohm 6-Pair Right-Angle Orthogonal Direct Header, Bottom Guided, with Outrigger, 12 Column, 72 Differential Pair, 270ËšMate Position, Pin Length 4.90mm, Plated Through-Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Enhance connectivity with this Impact 100 Ohm 6-Pair Right-Angle Orthogonal Direct Header, featuring Bottom Guided configuration and an Outrigger for stability. With 12 columns and 72 differential pairs, it offers optimal performance in high-speed data transmission applications. The contact material, High Performance Alloy (HPA), ensures durability and reliability, while the Gold plating in the mating area guarantees efficient signal transfer. Designed for Through Hole termination with a 1.9mm pitch, this header is suitable for secure PCB mounting. Its right-angle orientation and 270-degree mate position make it versatile for various board-to-board configurations. Compliant with RoHS standards, this black connector is a sustainable choice for your connectivity needs.

