171722-1060

Heilind Number:MOL171722-1060
Manufacturer:Molex
Manufacturer Number:171722-1060
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-1 Connector and Cage with Metal Spring Fingers, Gold (Au) Over Nickel Plated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171722-1060
Color:Black
Series:171722 - zQSFP Plus - zQSFP+
Amperage:.5 A
Number of Contacts:76
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:8 mm
Voltage:30 V AC/DC
Shield Type:EMI Fingers
Material:Liquid Crystal Polymer
Number of Ports:2
Orientation:Right Angle
Keying:No
Component Type:Receptacle
Tail Length:1.2 mm
Packaging:Tray
Circuit Application:Module-to-Board
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:Yes
Number of Contacts Loaded:76
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Matte Tin
Electrical Model:Yes
Lock to Mating Part:Yes
Surface Mount Compatible:No
Product Name:zQSFP+, zQSFP Plus
Part Aliases:1717221060
SKU:MOL171722-1060

Detailed Description

Enhance your high-speed connectivity with the zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-1 Connector and Cage. This cutting-edge component, featuring Metal Spring Fingers, offers superior performance in data transmission. With a sleek Black design and Gold (Au) Over Nickel Plated finish, it not only ensures efficient functionality but also adds a touch of sophistication to your setup. Boasting 76 Copper Alloy contacts in a 2-row configuration, it guarantees reliable power delivery with a low amperage of .5 A. The Through Hole - Compliant Pin termination method and .8 mm pitch make for easy and secure installation, while the EMI Fingers shield type provides protection against electromagnetic interference. Suitable for Module-to-Board applications, this component is designed for compatibility and longevity, with a mating cycle of 100. With RoHS compliance and Matte Tin contact termination plating, it's also environmentally friendly. Elevate your connectivity solutions with the zQSFP Plus, zQSFP+.