| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171722-1062 |
| Part Aliases: | 1717221062 |
| SKU: | MOL171722-1062 |
171722-1062
| Heilind Number: | MOL171722-1062 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171722-1062 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-1 Connector and Cage with Metal EMI Gasket, Gold (Au) Over Nickel Plated, with Internal Heat Sinks, Open Top
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/05/2026 | 517380 - Equipment/Production Transfer or Rearrangement. inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 06/30/2025 | 516256 - Equipment/ Production Transfer & tool replacement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different building within same premises, in the same time new equipment/tool shall be duplicated to replace the old one. No changes will be made to product as part of this change. | Download | |||
| 05/30/2025 | 516258 - Change to Product. window size change from 1.4mm to 0.90mm. | Download | |||
| 01/31/2025 | 516390 - PCN revision to PCN 516258. along with modification new molex PNs shall be assigned to reflect change and to replace current molex PN. | Download | |||

