171810-1115

Heilind Number:MOL171810-1115
Manufacturer:Molex
Manufacturer Number:171810-1115
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SpeedStack Single-Ended Vertical Plug, 0.80mm Pitch, 2.90mm Height, 60 Circuits, UL94V-0, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171810-1115
Color:Black
Series:171810 - SpeedStack
Amperage:.8 A
Connector Type:SpeedStack
Number of Contacts:60
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:8 mm
Voltage:5 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:60
Mating Cycles:20
Contact Termination Plating Thickness:.762 µm
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Termination Pitch:.8 mm
Glow Wire Capable:No
Surface Mount Compatible:Yes
Breakaway:No
Part Aliases:1718101115
SKU:MOL171810-1115

Detailed Description

Easily connect with precision using our SpeedStack Single-Ended Vertical Plug. With a slim 0.80mm pitch and 2.90mm height, this connector is perfect for tight spaces on your PCB. Featuring 60 circuits and UL94V-0 certification, it ensures reliable performance. The black housing is not only sleek but also durable. Made with high-quality materials like copper alloy and liquid crystal polymer, it guarantees efficient power transfer even at .8 A and 5V AC/DC. Surface mountable and tape-reel packaged, it's convenient for production. With gold plating in the contact mating area, it offers excellent conductivity over 20 mating cycles. RoHS compliant and designed for board-to-board connections, it's an essential component for your electronic assemblies.