| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171813-0009 |
| Color: | Black |
| Series: | 171813 - KK 396 |
| Amperage: | 5 A, 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-1 94V-2 |
| Part Aliases: | 1718130009 |
| SKU: | MOL171813-0009 |
171813-0009
| Heilind Number: | MOL171813-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171813-0009 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
3.96mm Pitch, KK 396 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 17.02mm, Bag, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with this black KK 396 Series connector, featuring a straight body orientation and through-hole termination method for secure installation. With 9 contacts and a pitch of 3.96mm, it ensures reliable signal transmission, ideal for various circuit applications. Crafted from high-temperature thermoplastic with matte tin plating, it guarantees durability and efficient performance, even in harsh operating conditions ranging from -40 to 105°C. RoHS compliant and lead-free process compatible, this connector prioritizes environmental safety. Suitable for board-to-board or wire-to-board setups, it offers versatility in assembly. The vertical orientation and polarized mating design further streamline integration, while its UL and CSA agency certifications provide added assurance of quality. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 09/30/2016 | 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||

