| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171813-0010 |
| Color: | Black |
| Series: | 171813 - KK 396 |
| Amperage: | 5 A, 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-1 94V-2 |
| Part Aliases: | 1718130010 |
| SKU: | MOL171813-0010 |
171813-0010
| Heilind Number: | MOL171813-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171813-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
3.96mm Pitch, KK 396 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 17.02mm, Bag, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with this black KK 396 series pin header, featuring a straight body orientation and 10 contacts for reliable signal transmission. With a 3.96mm pitch and through-hole termination method, this connector ensures secure attachment to your PCB. Crafted from high-temperature thermoplastic with brass contacts, it offers durability in operating temperatures ranging from -40 to 105°C. UL and CSA certified, it guarantees quality and safety in your assembly processes. The matte tin plating on the contact mating area and termination ensures efficient conductivity, while the vertical orientation and polarized mating provide easy installation. RoHS compliant and lead-free soldering capable, this connector is environmentally friendly. Perfect for board-to-board or wire-to-board applications, it's a versatile and essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2016 | 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||

