| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171826-0100 |
| Series: | 171826 - Super Sabre |
| Connector Type: | Super Sabre |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Matte Tin |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Silver |
| Wire Size: | 10 AWG, 12 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Matte Tin, Nickel |
| Part Aliases: | 1718260100 |
| SKU: | MOL171826-0100 |
171826-0100
| Heilind Number: | MOL171826-0100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171826-0100 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Super Sabre Male Crimp Terminal. Specifically designed for robust performance, this terminal is a vital component in the 171826 series. Crafted from high-quality copper with a matte tin plating, it ensures reliable signal and power transmission. Its versatile compatibility with wire sizes ranging from 12 AWG to 10 AWG makes it a practical choice for various applications. Featuring a silver contact mating area plating and nickel termination plating, it guarantees efficient conductivity. With RoHS compliance, it meets international standards for environmental responsibility. Explore the possibilities of seamless wire-to-wire connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-06-0180 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 18 Circuits | ![]() |
| Molex 171825-0100 | Cut Strip - Super Sabre Female Crimp Terminal | ![]() |
| Molex 172673-2002 | 7.50mm Pitch Super Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits | ![]() |
| Molex 172673-2004 | 7.50mm Pitch Super Sabre Plug Crimp Housing, UL 94V-0, 4 Circuits | ![]() |
| Molex 172718-5111 | Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Reel | ![]() |
| Molex 19008-0063 | Flag Krimptite Quick Disconnect, Female, for 10-12 (3.30 to 5.00mm?) Wire, Tab 6.35 x 0.81mm | ![]() |
| Molex 19067-0006 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19154-0047 | Step Down Butt Splice for 6-8 AWG Wire Blue w/Red Stripe | ![]() |
| Molex 19215-0037 | Step Down Butt Splice for 8-12 AWG Wire | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0422 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 43031-0002 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50212-8100 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag | ![]() |
| Molex 51163-0200 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 2 Circuits, Glow-Wire Capable, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


