| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171856-2005 |
| Color: | Black |
| Series: | 171856 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 1718562005 |
| SKU: | MOL171856-2005 |
171856-2005
| Heilind Number: | MOL171856-2005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171856-2005 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, 30µm Gold (Au) Plating, Pin Length 12.95mm, Bag, 5 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our KK 254 Connector in black, featuring a 2.54mm pitch and through-hole termination for secure assembly. This vertical orientation, 5-contact connector is crafted with high-temperature thermoplastic and brass contact material, ensuring reliable performance even in demanding environments. With a voltage rating of 500V and 4A amperage, it's ideal for signal applications. The gold-plated contact mating area guarantees efficient conductivity over 25 mating cycles, while its matte tin termination is lead-free and RoHS compliant. Whether for board-to-board or wire-to-board connections, this connector, UL and CSA certified, offers durability and performance you can trust.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

