171910-1008

Heilind Number:MOL171910-1008
Manufacturer:Molex
Manufacturer Number:171910-1008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Hybrid NXT Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Right Guide, 15 Rows, 8 Columns, 176 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171910-1008
Color:Black
Series:171910 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:176
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:12 Gb/s
Tail Length:2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:176
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:8
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1719101008
SKU:MOL171910-1008

Detailed Description

Enhance your connectivity with the GbX I-Trac Hybrid NXT Right-Angle Daughtercard Module. This sleek and efficient component, featuring a 1.85mm by 3.70mm pitch, right guide orientation, and 176 circuits, is designed for seamless integration into your PCB setup. With high-performance alloy contacts, gold plating, and a 12 Gb/s data rate, it ensures reliable transmission at up to 120V AC/DC and 1A. Its through-hole termination method with compliant pins guarantees secure attachment, while its tray packaging and 200 mating cycles offer convenience and longevity. Perfect for coplanar and daughtercard configurations, this black module is a must-have for your board-to-board connections.