171971-0021

Heilind Number:MOL171971-0021
Manufacturer:Molex
Manufacturer Number:171971-0021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, 3.30mm Tail Length, Matte Tin (Sn) Plating, 21 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171971-0021
Color:Black
Series:171971
Amperage:3 A
Connector Type:SL
Number of Contacts:21
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:21
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:171971-0021 1719710021 171971
SKU:MOL171971-0021