171971-0110

Heilind Number:MOL171971-0110
Manufacturer:Molex
Manufacturer Number:171971-0110
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

SL LCP VERT HDR ASSY TH 15AU 1 SL LCP VERT HD ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171971-0110
Color:Black
Series:171971
Amperage:3 A
Connector Type:SL
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719710110
SKU:MOL171971-0110

Detailed Description

Enhance your electronics assembly with our SL LCP VERT HDR ASSY TH 15AU 1 SL LCP VERT HD ASSY. Designed for optimal performance, this black connector features 10 contacts in a single row, each crafted from durable brass for reliable conductivity. With a 3A amperage rating and 250V voltage capacity, it ensures efficient power transmission. The termination method is through-hole, with a 2.54mm pitch for easy installation on PCBs. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Gold plating on the contact mating area guarantees a secure connection, while matte tin termination plating offers longevity. This connector is RoHS compliant, meeting international standards for environmental responsibility. Ideal for wire-to-board connections, it's a crucial component in any electronic setup.