| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171972-0010 |
| Color: | Black |
| Series: | 171972 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719720010 |
| SKU: | MOL171972-0010 |
171972-0010
| Heilind Number: | MOL171972-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171972-0010 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to your PCB with our black 10-contact SL Series 171972 Pin Header. Featuring through-hole termination and a 2.54mm pitch, this vertical orientation connector is perfect for secure and efficient board-to-wire assembly. The contacts are made of durable brass with matte tin plating, ensuring reliable performance with a voltage rating of 250V and an amperage of 3A. With PCB locator and retention features, as well as polarization for easy mating, this connector offers stability and ease of use in your electronic designs. RoHS compliant and designed for wire-to-board applications, it is a versatile and essential component for your connectivity needs.

