| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171972-0012 |
| Color: | Black |
| Series: | 171972 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719720012 |
| SKU: | MOL171972-0012 |
171972-0012
| Heilind Number: | MOL171972-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171972-0012 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our versatile black SL Series 171972 Pin Header. Designed for efficient through-hole termination, this component boasts 12 contacts in a single row, each crafted from durable brass with matte tin plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable performance in various applications. The vertical orientation and 3.3mm tail length offer flexibility in assembly, while features like PCB retention and polarization add to its ease of use. RoHS compliance and a sturdy liquid crystal polymer construction guarantee both environmental friendliness and long-term durability. Perfect for wire-to-board setups, this connector is a must-have for your electronic projects.

