171972-0015

Heilind Number:MOL171972-0015
Manufacturer:Molex
Manufacturer Number:171972-0015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, with Pegs, Matte Tin (Sn) Plating, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171972-0015
Color:Black
Series:171972
Amperage:3 A
Connector Type:SL
Number of Contacts:15
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:15
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719720015
SKU:MOL171972-0015

Detailed Description

Enhance your PCB connectivity with our Black SL Series 171972 Pin Header. Featuring a sleek and efficient design, this connector boasts 15 contact points in a single row, perfect for Through Hole termination. Crafted with durable Liquid Crystal Polymer and brass contact material, it ensures reliable performance with a voltage rating of 250V and 3A amperage. The vertical orientation, 2.54mm pitch, and 3.3mm tail length offer versatility in installation, while Matte Tin plating guarantees optimal conductivity. With PCB locator, retention, and polarization features, it guarantees secure and accurate mating. RoHS compliant and suitable for a variety of applications, this pin header is an essential component for your wire-to-board connections.