171972-0104

Heilind Number:MOL171972-0104
Manufacturer:Molex
Manufacturer Number:171972-0104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, with Pegs, 0.38µm Selective Gold (Au) Plating, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171972-0104
Color:Black
Series:171972
Amperage:3 A
Connector Type:SL
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:4
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719720104
SKU:MOL171972-0104

Detailed Description

Enhance your PCB connections with our black SL Series 171972 Pin Header, designed for optimal performance. With a 3A amperage and 250V voltage rating, it ensures reliable power transmission. Featuring four gold-plated brass contacts and a through-hole termination method, it guarantees secure and durable connections. The 2.54mm pitch and vertical orientation make it versatile for various applications. With PCB locator, retention, and polarization features, installation is efficient and error-free. RoHS compliant and meticulously crafted with Liquid Crystal Polymer, this connector meets high industry standards for quality and reliability. Ideal for wire-to-board setups, it offers seamless integration and long-lasting functionality. Elevate your connectivity with the SL Series Pin Header.