| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171972-0105 |
| Color: | Black |
| Series: | 171972 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719720105 |
| SKU: | MOL171972-0105 |
171972-0105
| Heilind Number: | MOL171972-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171972-0105 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SL Wire-to-Board Connector, a reliable and high-performance solution for your PCB connection needs. With a sleek black design and durable construction, this connector is part of the 171972 series, featuring a 5-contact configuration suitable for various applications. Engineered for optimal performance, it offers a 3A amperage rating, 250V voltage capacity, and through-hole termination method. The contact material, brass with gold plating, ensures efficient signal transmission, while the liquid crystal polymer housing guarantees robustness. With a 2.54mm pitch and vertical orientation, it provides easy PCB integration, aided by features such as PCB locator and retention. Fully polarized and with a mate guide, this connector offers seamless mating and secure locking. Whether for wire-to-board or wire-to-wire connections, the SL Connector is a versatile and essential component for your electronic projects. RoHS compliant.

