| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171972-0106 |
| Color: | Black |
| Series: | 171972 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719720106 |
| SKU: | MOL171972-0106 |
171972-0106
| Heilind Number: | MOL171972-0106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171972-0106 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connection capabilities with our black SL Series 171972 Pin Header. Designed for high-performance applications, this through-hole connector features 6 contacts in a single row, with a pitch of 2.54mm for seamless integration. Crafted from durable materials like Liquid Crystal Polymer and brass, it ensures reliable conductivity, even at a maximum voltage of 250V and 3A. The gold-plated contact mating area guarantees optimal signal transfer, while the vertical orientation and 3.3mm tail length offer versatile installation options. With features like PCB locator, retention, and polarization to both the board and mating part, it's easy to achieve secure and foolproof connections. RoHS compliant and meticulously tested, this connector is a must-have for any Wire-to-Board or Wire-to-Wire application. Trust in the SL Series for uncompromising quality in your electronic designs.

