| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171972-0107 |
| Color: | Black |
| Series: | 171972 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 7 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719720107 |
| SKU: | MOL171972-0107 |
171972-0107
| Heilind Number: | MOL171972-0107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171972-0107 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our SL 171972 series PCB Pin Header in sleek black. Featuring a vertical orientation with through-hole termination, this component boasts seven gold-plated contacts for reliable power and signal transmission. With a voltage rating of 250V and an amperage of 3A, it ensures efficient performance. The Liquid Crystal Polymer construction and Matte Tin contact termination offer durability and stability, while PCB locator and retention features simplify installation. Perfect for wire-to-board setups, this connector system is a versatile solution for various applications. Explore the SL series for high-quality PCB connectivity options.

