| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171972-0108 |
| Color: | Black |
| Series: | 171972 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719720108 |
| SKU: | MOL171972-0108 |
171972-0108
| Heilind Number: | MOL171972-0108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171972-0108 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Vertical PCB Pin Header in sleek black. This high-performance component, part of our Wire-to-Wire/Wire-to-Board Connectors range, offers secure termination through the hole, with 8 contacts and a voltage rating of 250V. Crafted from durable Liquid Crystal Polymer with gold-plated brass contacts, it ensures reliable conductivity. Its 2.54mm pitch and vertical orientation make it ideal for various PCB applications, with features like PCB locator and retention enhancing ease of installation. RoHS compliance underscores our commitment to quality and sustainability, while its fully shrouded design guarantees safe operation. Trust in the SL series for efficient and durable board connectivity.

