| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171972-0109 |
| Color: | Black |
| Series: | 171972 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 9 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719720109 |
| SKU: | MOL171972-0109 |
171972-0109
| Heilind Number: | MOL171972-0109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171972-0109 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to your PCB with our versatile black SL series 171972 vertical PCB pin header. With a 2.54mm pitch and through-hole termination method, this connector offers reliable performance in a variety of applications. Featuring 9 gold-plated contacts and a polarized design for secure mating, it ensures optimal conductivity and signal integrity. The liquid crystal polymer construction and matte tin contact termination provide durability and longevity, while PCB locator and retention features simplify installation. Whether you're assembling wire-to-board or wire-to-wire connections, this connector meets your needs with precision and efficiency. Explore our range of PCB connectors for more options to suit your project requirements.

