171972-0111

Heilind Number:MOL171972-0111
Manufacturer:Molex
Manufacturer Number:171972-0111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, with Pegs, 0.38µm Selective Gold (Au) Plating, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171972-0111
Color:Black
Series:171972
Amperage:3 A
Connector Type:SL
Number of Contacts:11
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:11
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719720111
SKU:MOL171972-0111

Detailed Description

Elevate your circuit connections with our SL series 171972 black PCB Pin Header. Designed for seamless integration, this vertical orientation connector features 11 gold-plated contacts for optimal conductivity at 250V and 3A. With a durable liquid crystal polymer construction and through-hole termination method, it ensures reliable performance in demanding environments. The 2.54mm pitch, 1-row configuration, and 3.3mm tail length offer easy installation on 1.57mm thick PCBs. Engineered for precision, it guarantees secure mating, with PCB locator, retention, and polarization features. RoHS compliant and featuring matte tin contact termination plating, it meets high industry standards for quality and environmental responsibility. Ideal for wire-to-board applications, this connector is a vital component for your electronic projects, providing efficient and durable connectivity.