| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171972-0118 |
| Color: | Black |
| Series: | 171972 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 18 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719720118 |
| SKU: | MOL171972-0118 |
171972-0118
| Heilind Number: | MOL171972-0118 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171972-0118 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our versatile 171972 series black pin header. Featuring 18 gold-plated contacts and a vertical orientation, this component ensures reliable signal transmission in through-hole termination setups. With a pitch of 2.54mm and a voltage rating of 250V, it's suitable for various applications. Crafted from durable liquid crystal polymer, it guarantees long-lasting performance. The PCB locator and retention features, along with polarization for easy mating, streamline installation. Compliant with RoHS regulations, this connector is a sustainable choice for your wire-to-board setups. Trust in its quality and precision for seamless connectivity in your projects.

